
1703687 | |
|---|---|
DigiKey Part Number | 1703687-ND |
Manufacturer | |
Manufacturer Product Number | 1703687 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703687 Models |
Category | Positions Per Level 9 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 55 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 6-20 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Color Green |
Width 4.992" (126.80mm) | Features Threaded Mating Lock, Shield Connection Feedthrough |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,24900 € | 542,49 € |
| Unit Price without VAT: | 54,24900 € |
|---|---|
| Unit Price with VAT: | 64,55631 € |



