Image for 1703234 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703234

DigiKey Part Number
1703234-ND
Manufacturer
Manufacturer Product Number
1703234
Description
TERM BLK 4POS GREEN
Customer Reference
Detailed Description
4 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
4
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.400" (10.16mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
5 A
Front Panel Wire Connection
Header, Female Sockets
Color
Green
Rear Panel Wire Connection
PCB Pins - Straight
Features
Threaded Mating Lock, Shield Connection Front Side
Width
3.217" (81.72mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.