



1702972 | |
|---|---|
DigiKey Part Number | 277-13705-ND |
Manufacturer | |
Manufacturer Product Number | 1702972 |
Description | TERM BLOCK 16POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 24 A | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.35-0.4 Nm (3.1-3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,47600 € | 34,76 € |
| 25 | 3,42000 € | 85,50 € |
| 50 | 3,38460 € | 169,23 € |
| 100 | 3,35400 € | 335,40 € |
| 250 | 3,19248 € | 798,12 € |
| 500 | 3,02824 € | 1.514,12 € |
| 1.000 | 2,89960 € | 2.899,60 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

