
1702663 | |
|---|---|
DigiKey Part Number | 277-1702663TR-ND - Tape & Reel (TR) 277-1702663CT-ND - Cut Tape (CT) 277-1702663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1702663 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - IEC 160 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Housing Material Liquid Crystal Polymer (LCP) |
Number of Levels 1 | Contact Tail Length 0.055" (1.40mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.272" (6.91mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47200 € | 34,72 € |
| 100 | 2,95090 € | 295,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 2,69419 € | 1.266,27 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |












