2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
1702473
1702473

1702473

DigiKey Part Number
277-2337-2-ND - Tape & Reel (TR)
277-2337-1-ND - Cut Tape (CT)
277-2337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1702473
Description
TERM BLK 2POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1702473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Phoenix Contact
Voltage
150 V
Series
Wire Gauge
20-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Solder Retention
Positions Per Level
2
Color
Black
Pitch
0.098" (2.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7700,52122 €401,34 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €