1702015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 6,62000 €
Datasheet
Image for 1702015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702015

DigiKey Part Number
1702015-ND
Manufacturer
Manufacturer Product Number
1702015
Description
TERM BLK 2POS GREEN
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
2.192" (55.68mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
2
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Pitch
0.400" (10.16mm)
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
-
Color
Green
Features
Threaded Mating Lock, Shield Connection Feedthrough
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes