Similar

1701900 | |
|---|---|
DigiKey Part Number | 1701900-ND |
Manufacturer | |
Manufacturer Product Number | 1701900 |
Description | TERM BLOCK PLUG 4POS 5MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screw - Leaf Spring, Wire Guard |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Current - IEC 13.5A |
Part Status Obsolete | Wire Gauge or Range - AWG 12-20 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Positions Stamped |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691385700004 | Würth Elektronik | 169 | 732-5978-ND | 2,12000 € | Similar |


