
1701608 | |
|---|---|
DigiKey Part Number | 1701608-ND |
Manufacturer | |
Manufacturer Product Number | 1701608 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 225° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 225° |
Manufacturer Phoenix Contact | Termination Style Screw - Rising Cage Clamp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-24 AWG |
Number of Positions 3 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,14760 € | 157,38 € |
| Unit Price without VAT: | 3,14760 € |
|---|---|
| Unit Price with VAT: | 3,74564 € |

