Similar

1701570 | |
|---|---|
DigiKey Part Number | 1701570-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1701570 |
Description | TERM BLOCK HDR 10POS 2.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Surface Mount |
Series | Current - IEC 6A |
Packaging Tape & Reel (TR) | Voltage - IEC 160 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Board Guide, Pick and Place Cap, Solder Retention |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.098" (2.50mm) | Insulation Height 0.197" (5.00mm) |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14111013002000 | HARTING | 4.887 | 1195-3642-1-ND | 3,44000 € | Similar |


