
1701567 | |
|---|---|
DigiKey Part Number | 1701567-ND |
Manufacturer | |
Manufacturer Product Number | 1701567 |
Description | TERM BLOCK HDR 10POS 2.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 6A |
Part Status Obsolete | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 5 A |
Number of Positions 10 | Voltage - UL 150 V |
Positions Per Level 10 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.098" (2.50mm) | Features Pick and Place Cap |

