
1701388 | |
|---|---|
DigiKey Part Number | 277-8562-ND |
Manufacturer | |
Manufacturer Product Number | 1701388 |
Description | CONN HDR 4POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.512" (13.00mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 32V |
Number of Rows 1 | Contact Shape Square |

