
1701345 | |
|---|---|
DigiKey Part Number | 1701345-ND |
Manufacturer | |
Manufacturer Product Number | 1701345 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 8A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 8 A |
Number of Positions 8 | Voltage - UL 300 V |
Positions Per Level 8 | Color Gray |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,69700 € | 134,85 € |
| Unit Price without VAT: | 2,69700 € |
|---|---|
| Unit Price with VAT: | 3,20943 € |

