
1701094 | |
|---|---|
DigiKey Part Number | 1701094-ND |
Manufacturer | |
Manufacturer Product Number | 1701094 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 250 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Pressure Clip | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,15400 € | 107,70 € |
| Unit Price without VAT: | 2,15400 € |
|---|---|
| Unit Price with VAT: | 2,56326 € |

