
1700724 | |
|---|---|
DigiKey Part Number | 277-1700724-ND |
Manufacturer | |
Manufacturer Product Number | 1700724 |
Description | DIRECT CONNECTOR NOMINAL CURRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Card Edge 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Card Edge | Color Black |
Number of Positions 3 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.709" (18.00mm) |
Current - IEC 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,86360 € | 43,18 € |
| Unit Price without VAT: | 0,86360 € |
|---|---|
| Unit Price with VAT: | 1,02768 € |

