2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700574

DigiKey Part Number
1700574-ND
Manufacturer
Manufacturer Product Number
1700574
Description
TERM BLOCK 2POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Manufacturer
Phoenix Contact
Mating Orientation
45° (135°) Angle with Board
Series
Current
2 A
Packaging
Bulk
Voltage
200 V
Part Status
Active
Wire Gauge
16-20 AWG
Number of Levels
1
Mounting Type
Through Hole
Positions Per Level
2
Wire Termination
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,34304 €85,76 €
Manufacturers Standard Package
Unit Price without VAT:0,34304 €
Unit Price with VAT:0,40822 €