
1700409 | |
|---|---|
DigiKey Part Number | 277-1700409-ND |
Manufacturer | |
Manufacturer Product Number | 1700409 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Termination Style Press-Fit |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Obsolete | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 3 | Color Blue |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.150" (3.81mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.362" (9.20mm) |
Header Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1729205 | Phoenix Contact | 0 | 1729205-ND | 0,98440 € | Similar |


