4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700282

DigiKey Part Number
1700282-ND
Manufacturer
Manufacturer Product Number
1700282
Description
TERM BLK 4P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1700282 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,59000 €5,59 €
104,88000 €48,80 €
254,80680 €120,17 €
504,76020 €238,01 €
1004,72010 €472,01 €
2504,41468 €1.103,67 €
5004,30456 €2.152,28 €
1.0004,03827 €4.038,27 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €