
1700247 | |
|---|---|
DigiKey Part Number | 1700247-ND |
Manufacturer | |
Manufacturer Product Number | 1700247 |
Description | TERM BLOCK 16A 400V 1POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Wire to Board Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | - | |
Pitch | - | |
Mating Orientation | - | |
Wire Gauge | - | |
Mounting Type | - | |
Wire Termination | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,90880 € | 145,44 € |
| Unit Price without VAT: | 2,90880 € |
|---|---|
| Unit Price with VAT: | 3,46147 € |

