


1697696 | |
|---|---|
DigiKey Part Number | 277-1697696-ND |
Manufacturer | |
Manufacturer Product Number | 1697696 |
Description | RJ45 PATCH CABLE YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697696 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| 10 | 17,46100 € | 174,61 € |
| 25 | 16,36800 € | 409,20 € |
| 50 | 15,58700 € | 779,35 € |
| 100 | 14,84350 € | 1.484,35 € |
| 250 | 13,91512 € | 3.478,78 € |
| 500 | 13,25182 € | 6.625,91 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |

