
1696439 | |
|---|---|
DigiKey Part Number | 277-8553-ND |
Manufacturer | |
Manufacturer Product Number | 1696439 |
Description | CONN RCPT FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |





