
1694596 | |
|---|---|
DigiKey Part Number | 277-13693-ND |
Manufacturer | |
Manufacturer Product Number | 1694596 |
Description | CONN RCPT FMALE 5P SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1694596 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Plastic |
Series | Contact Finish - Mating Copper Alloy |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 48VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |

