3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder
1694363
1694363

1694363

DigiKey Part Number
277-2733-ND
Manufacturer
Manufacturer Product Number
1694363
Description
CONN RCPT FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1694363 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
3
Material Flammability Rating
UL94 HB
Shell Size - Insert
M8-3
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50VAC, 60VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Contact Material
Copper Tin
Fastening Type
Threaded
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,20000 €14,20 €
Manufacturers Standard Package
Unit Price without VAT:14,20000 €
Unit Price with VAT:16,89800 €