
1693898 | |
|---|---|
DigiKey Part Number | 1693898-ND |
Manufacturer | |
Manufacturer Product Number | 1693898 |
Description | CIR CBL 5POS PLUG RA TO RA 26.2' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 26.2' (8.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Plug, Right Angle | 2nd Connector Orientation A |
1st Connector Gender Female Sockets | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 5 | Length 26.2' (8.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Orange |
2nd Connector Type Plug, Right Angle | Shielding Unshielded |

