
1692857 | |
|---|---|
DigiKey Part Number | 1692857-ND |
Manufacturer | |
Manufacturer Product Number | 1692857 |
Description | SENSOR/ACTUATOR BOX |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |



