
1690286 | |
|---|---|
DigiKey Part Number | 1690286-ND |
Manufacturer | |
Manufacturer Product Number | 1690286 |
Description | CONN HOOD TOP ENTRY SZB16 M40 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |



















