
1689051 | |
|---|---|
DigiKey Part Number | 277-1689051-ND |
Manufacturer | |
Manufacturer Product Number | 1689051 |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1689051 Models |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Contact Finish Gold |
Connector Style | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,17700 € | 531,77 € |
| Unit Price without VAT: | 53,17700 € |
|---|---|
| Unit Price with VAT: | 63,28063 € |

