
1688890 | |
|---|---|
DigiKey Part Number | 1688890-ND |
Manufacturer | |
Manufacturer Product Number | 1688890 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1688890 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Ribbon Cable |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |


