
1688670 | |
|---|---|
DigiKey Part Number | 277-1683-ND |
Manufacturer | |
Manufacturer Product Number | 1688670 |
Description | CONN FRAME FOR RJ45 SCKT INSERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Frame For RJ45 Socket Inserts |
Datasheet | Datasheet |
EDA/CAD Models | 1688670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | RJ45 Socket Inserts | |
Features | IP20 | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

