
1687927 | |
|---|---|
DigiKey Part Number | 277-4510-ND |
Manufacturer | |
Manufacturer Product Number | 1687927 |
Description | INSERT FMALE 24POS TENSION CLAMP |
Customer Reference | |
Detailed Description | Female Insert 24 Position Tension Clamp |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer Phoenix Contact | Termination Style Tension Clamp |
Series | Voltage Rating 600V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407735 | Phoenix Contact | 39 | 277-12930-ND | 24,39000 € | Direct |
















