1687464 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 3
Unit Price: 21,04000 €
Datasheet
Male Insert without Contacts 18 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1687464

DigiKey Part Number
277-4433-ND
Manufacturer
Manufacturer Product Number
1687464
Description
INSERT MALE 18POS CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 18 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Obsolete
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
18
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1584716Phoenix Contact3277-16580-ND21,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes