1687451 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 6
Unit Price: 18,02000 €
Datasheet
Female Insert without Contacts 18 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1687451

DigiKey Part Number
277-4573-ND
Manufacturer
Manufacturer Product Number
1687451
Description
INSERT FEMALE 18POS CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 18 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
18
Size
B10
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CK 2.5-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes