
1686889 | |
|---|---|
DigiKey Part Number | 1686889-ND |
Manufacturer | |
Manufacturer Product Number | 1686889 |
Description | INSERT MALE 4+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1686889 Models |
Category | Connector Type Insert |
Manufacturer Phoenix Contact | Gender Male |
Series | Number of Positions 4+2+Ground |
Packaging Bulk | Termination Style Screw |
Part Status Active | Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,64000 € | 72,64 € |
| Unit Price without VAT: | 72,64000 € |
|---|---|
| Unit Price with VAT: | 86,44160 € |

