
1686876 | |
|---|---|
DigiKey Part Number | 1686876-ND |
Manufacturer | |
Manufacturer Product Number | 1686876 |
Description | INSERT FEMALE 4+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1686876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,82000 € | 90,82 € |
| Unit Price without VAT: | 90,82000 € |
|---|---|
| Unit Price with VAT: | 108,07580 € |

