
1681103 | |
|---|---|
DigiKey Part Number | 277-1681103-ND |
Manufacturer | |
Manufacturer Product Number | 1681103 |
Description | HYBRID CABLE 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 19 AWG, 20 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,58000 € | 175,58 € |
| Unit Price without VAT: | 175,58000 € |
|---|---|
| Unit Price with VAT: | 208,94020 € |



