
1680548 | |
|---|---|
DigiKey Part Number | 277-1680548-ND |
Manufacturer | |
Manufacturer Product Number | 1680548 |
Description | CRIMP CONTACT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 0.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 0.6mm | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14900 € | 11,49 € |
| 25 | 1,07720 € | 26,93 € |
| 50 | 1,02560 € | 51,28 € |
| 100 | 0,97670 € | 97,67 € |
| 300 | 0,90377 € | 271,13 € |
| 500 | 0,87176 € | 435,88 € |
| 1.000 | 0,83014 € | 830,14 € |
| 2.500 | 0,77818 € | 1.945,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

