
1679485 | |
|---|---|
DigiKey Part Number | 1679485-ND |
Manufacturer | |
Manufacturer Product Number | 1679485 |
Description | INSERT MALE 40POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size B16 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Obsolete | Contact Type CK 1.6-BR, ER |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 40+Ground | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1584415 | Phoenix Contact | 2 | 277-16577-ND | 18,15000 € | Direct |















