2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1679281

DigiKey Part Number
277-4391-ND
Manufacturer
Manufacturer Product Number
1679281
Description
FRAME HINGED FOR 2MOD
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female/Male
Manufacturer
Phoenix Contact
Size
B6
Series
Frame Type
Retaining Frame, Hinged
Packaging
Bulk
Material
Zinc Alloy, Die Cast
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Number of Modules
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.