
1679278 | |
|---|---|
DigiKey Part Number | 277-4243-ND |
Manufacturer | |
Manufacturer Product Number | 1679278 |
Description | FRAME HINGED FOR 6MOD |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | B24 | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |

