3 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1679252

DigiKey Part Number
277-4275-ND
Manufacturer
Manufacturer Product Number
1679252
Description
FRAME HINGED FOR 3MOD
Customer Reference
Detailed Description
3 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Modules
3
Gender
Female/Male
Size
B10
Frame Type
Retaining Frame, Hinged
Material
Zinc Alloy, Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.