1678596 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 2
Unit Price: 41,30000 €
Datasheet
Female Insert without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1678596

DigiKey Part Number
1678596-ND
Manufacturer
Manufacturer Product Number
1678596
Description
INSERT FEMALE 4POS CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Phoenix Contact
Voltage Rating
42V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
CK 1.6-ED
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1636091Phoenix Contact2277-8477-ND41,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes