
1678156 | |
|---|---|
DigiKey Part Number | 1678156-ND |
Manufacturer | |
Manufacturer Product Number | 1678156 |
Description | CONN BASE SIDE ENTRY SZB6 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Phoenix Contact | Size / Dimension 3.150" L x 1.693" W x 2.913" H (80.00mm x 43.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B6 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1082576 | Phoenix Contact | 86 | 277-1082576-ND | 34,30000 € | Similar |
















