
1677636 | |
|---|---|
DigiKey Part Number | 1677636-ND |
Manufacturer | |
Manufacturer Product Number | 1677636 |
Description | CONN BASE SIDE ENTRY SZB10 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 3.661" L x 2.047" W x 2.913" H (93.00mm x 52.00mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1082579 | Phoenix Contact | 1 | 277-1082579-ND | 29,99000 € | Similar |
















