
1677076 | |
|---|---|
DigiKey Part Number | 1677076-ND |
Manufacturer | |
Manufacturer Product Number | 1677076 |
Description | INSERT MALE 16POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | D25 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Contact Type | CK 2.5-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |







