
1676802 | |
|---|---|
DigiKey Part Number | 1676802-ND |
Manufacturer | |
Manufacturer Product Number | 1676802 |
Description | CONTACT H.D. CRIMP/SOLDER PIN |
Customer Reference | |
Detailed Description | Contact Crimp, Solder Pin 14-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp, Solder | |
Wire Gauge | 14-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |




