
1676789 | |
|---|---|
DigiKey Part Number | 1676789-ND |
Manufacturer | |
Manufacturer Product Number | 1676789 |
Description | MODULE FEMALE 4POS CRIMP |
Customer Reference | |
Detailed Description | Female Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1.5A | |
Contact Type | M, Coaxial | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |


