
1675447 | |
|---|---|
DigiKey Part Number | 1675447-ND |
Manufacturer | |
Manufacturer Product Number | 1675447 |
Description | CONN BASE SIDE ENTRY SZD7 PG11 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG11 |
Series | Size / Dimension 1.496" L x 1.102" W x 2.244" H (38.00mm x 28.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Base - Panel Mount 90° | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size D7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419267 | Phoenix Contact | 0 | 1419267-ND | 12,64000 € | Similar |













