
1675094 | |
|---|---|
DigiKey Part Number | 1675094-ND |
Manufacturer | |
Manufacturer Product Number | 1675094 |
Description | CONN HOOD SIDE ENTRY SZB32 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 3.681" L x 3.110" W x 3.150" H (93.50mm x 79.00mm x 80.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B32 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424833 | Phoenix Contact | 4 | 277-1424833-ND | 47,83000 € | Similar |















