
1674998 | |
|---|---|
DigiKey Part Number | 277-4450-ND |
Manufacturer | |
Manufacturer Product Number | 1674998 |
Description | MODULE PNEUMATIC 2POS |
Customer Reference | |
Detailed Description | Non-Gendered Module, Pneumatic Blue 2 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module, Pneumatic | |
Gender | Non-Gendered | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | HC-M-PN | |
Operating Temperature | -40°C ~ 80°C | |
Color | Blue | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |











