
1672864 | |
|---|---|
DigiKey Part Number | 1672864-ND |
Manufacturer | |
Manufacturer Product Number | 1672864 |
Description | CONN HOOD SIDE ENTRY SZD25 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 D25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG21 |
Series | Size / Dimension 3.130" L x 1.161" W x 2.835" H (79.50mm x 29.50mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size D25 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424380 | Phoenix Contact | 0 | 1424380-ND | 16,85000 € | Similar |




