
1672819 | |
|---|---|
DigiKey Part Number | 1672819-ND |
Manufacturer | |
Manufacturer Product Number | 1672819 |
Description | CONN HOOD TOP ENTRY SZD25 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 D25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | D25 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.130" L x 1.161" W x 2.283" H (79.50mm x 29.50mm x 58.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |




